Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč306.728 |
Product Information
Product Overview
The Grove I2C high accuracy temperature and humidity sensor (SHT35) is based on SHT3x-DIS, which is the next generation of Sensirion’s temperature and humidity sensors. It builds on a new CMOSens® sensor chip that is at the heart of Sensirion’s new humidity and temperature platform. The SHT3x-DIS has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1MHz.
- Specified temperature range -40°C to +125°C, specified humidity range 0%RH to +100%RH
- High accuracy of ±1.5 %RH and ±0.1°C
- Fully calibrated, linearized, and temperature compensated digital output
- I2C Interface with communication speeds up to 1MHz and two user selectable addresses
- Very fast start-up and measurement time
- Operating voltage of 5V or 3.3V
- Dimension is 20mm x 40mm x 6mm
Contents
Temp & humidity sensor and Grove cable
Technical Specifications
Sensor Board
Temperature Sensor & Humidity Sensor
To Be Advised
SHT35
Humidity Sensor Board, Grove Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate