Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč376.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč376.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020594
Order Code4007722
Technical Datasheet
Accessory TypeI2C Thermocouple Amplifier Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - I2C Thermocouple Amplifier (MCP9600) is a thermocouple-to-digital converter with integrated cold-junction and I2C communication protocol. This module is designed to be used in conjunction with a k-type thermocouple. The thermocouples have a much larger measurement range than thermistors. For example, this k-type thermocouple on our website has a measurement range of -50°C to +600°C.
- Supported types (designated by NIST ITS-90): type K, J, T, N, S, E, B and R
- Four programmable temperature alert outputs
- Programmable digital filter for temperature
- Low power consumption
Contents
Grove - I2C thermocouple amplifier (MCP9600) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
I2C Thermocouple Amplifier Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011