Print Page
Image is for illustrative purposes only. Please refer to product description.
1,798 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.719 |
Price for:Each
Minimum: 1
Multiple: 1
Kč68.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103990363
Order Code3932139
Technical Datasheet
Convert FromRS232
Convert ToTTL (DB9)
Product Range-
SVHCTo Be Advised
Product Overview
103990363 is a RS-232 To TTL converter (MAX3232IDR). This module is based on Max3232, it supports multiple baud rate communication and theoretically supports communication up to 230400bps baud. Typical application includes hand-held equipment, palmtop PCs.
- Easy to use, stable, high speed, DB9 female header
- High cost performance, ±15kV ESD Protection
- Low power consumption, two drivers and two receivers
Technical Specifications
Convert From
RS232
Product Range
-
Convert To
TTL (DB9)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014