Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč145.715 |
Price for:Each
Minimum: 1
Multiple: 1
Kč145.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020249
Order Code4007809
Technical Datasheet
Accessory Type0.96" OLED Yellow & Blue Display Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - OLED Yellow Blue Display 24.3mm (SSD1315) is a blue and yellow bi-colour display with 128*64 resolution. It has a user-friendly design and better performance with both I2C and SPI available.
- 3.3V/5V power supply compatible
- Changeable I2C address
- SPI available
- Low power consumption
- Yellow and blue two-colour 128×64 pixels
- High contrast, high brightness
- Wide operating temperature range from -40°C to +85°C
- Grove connector is hidden on the back
Technical Specifications
Accessory Type
0.96" OLED Yellow & Blue Display Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268