Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč313.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč313.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020250
Order Code4007810
Technical Datasheet
Accessory Type1.12" OLED Display Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - OLED Display 1.12 V3.0 (SH1107) is a monochrome display with 128*128 resolution. It has a lower price, user-friendly design and better performance with both I2C and SPI available.
- 3.3V/5V power supply compatible
- Changeable I2C address
- SPI available
- Low power consumption
- Monochrome 128×128 pixels
- High contrast, high brightness
- Wide operating temperature range from -40°C to +85°C
- Grove connector is hidden on the back
Technical Specifications
Accessory Type
1.12" OLED Display Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592