Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104030005
Order Code4007812
Also Known AsCOM04054P
Technical Datasheet
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.646 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030005
Order Code4007812
Also Known AsCOM04054P
Technical Datasheet
Accessory TypeRed LED Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Red LED is a general purpose LED module in Grove form factor. The ingenious PCB design enables user to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or Panel Mount.
- Grove interface compatible
- Plug and play
- Operate voltage is 5V
- Dimension is 20mm x 20mm x 20mm
Technical Specifications
Accessory Type
Red LED Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268