Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104030010
Order Code4007816
Also Known AsCOM04051P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.652 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030010
Order Code4007816
Also Known AsCOM04051P
Technical Datasheet
Accessory TypeBlue LED Module
Kit ContentsModule and cable
For Use WithArduino/Seeeduino Board
Product Range-
Product Overview
Grove - Blue LED is a general purpose LED module in Grove form factor. The ingenious PCB design enables user to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or Panel Mount.
- Grove interface compatible
- Plug and play
- Operate voltage is 3.3V/5V
- Dimension is 20mm x 20mm x 15mm
Technical Specifications
Accessory Type
Blue LED Module
For Use With
Arduino/Seeeduino Board
Kit Contents
Module and cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009