Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No110990028
Order Code3932132
Also Known AsACC17112O
Technical Datasheet
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.999 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč78.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990028
Order Code3932132
Also Known AsACC17112O
Technical Datasheet
Accessory TypeFemale Jumper to Conversion Cable
For Use WithGrove Modules
Product Range-
Product Overview
Grove - 4 pin female jumper to Grove 4 pin conversion cable (5 PCs per Pack) converts 2.54 pitch pin headers to Grove connector designed for plug-n-play five in one.
- High quality copper wires
- Easy to use connectors
- Grove side uses buckled connector (JST style 2.0mm pitch)
- Female jumper is 2.54mm pitch pin header compatible
Contents
5 cables.
Technical Specifications
Accessory Type
Female Jumper to Conversion Cable
Product Range
-
For Use With
Grove Modules
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031