Print Page
Image is for illustrative purposes only. Please refer to product description.
443 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč62.198 |
Price for:Each
Minimum: 1
Multiple: 1
Kč62.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990048
Order Code3932144
Technical Datasheet
Accessory TypeAluminium Heat Sink Kit
For Use WithRaspberry Pi 3B/3B+
Product Range-
Product Overview
Aluminium heat sink kit used for cooling the chips on Raspberry Pi 3B and 3B+. The kit comes with 2 small plates and 1 large plate.
- Large plate: 14 x 14 x 6mm(±2)
- Small plate: 8 x 8 x 4mm(±2)
Contents
Large plate and 2x small plates
Technical Specifications
Accessory Type
Aluminium Heat Sink Kit
Product Range
-
For Use With
Raspberry Pi 3B/3B+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361