Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč354.130 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč354.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990080
Order Code3932133
Technical Datasheet
Wire Gauge-
Jacket ColourMulti-coloured
Kit ContentsPack of 5 PCs - 300mm 4 Pin Dual Female Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
- 4 pin dual-female jumper wire - 300mm (5 PCs pack)
Technical Specifications
Wire Gauge
-
Kit Contents
Pack of 5 PCs - 300mm 4 Pin Dual Female Jumper Wires
SVHC
To Be Advised
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032