Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč302.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč302.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113060000
Order Code4007878
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory Type433MHz Simple RF Link Kit
For Use WithArduino Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents2x Boards and 1x Cable
Product Range-
Product Overview
Grove - 433MHz Simple RF link kit used for one way wireless communication at a frequency of 433MHz and includes a transmitter module and a receiver module. The twig configuration of this kit allows for around 40 meters of transmitting distance indoors, or around 100 meters outside. Suitable area of applications are remote control, remote automation and alarm.
- GROVE compatible interface
- Uses ASK (Amplitude Shift Keying) modulation
- One way communication
Contents
Grove RF link kit and Grove cable
Technical Specifications
Silicon Manufacturer
Seeed Studio
For Use With
Arduino Board
Core Architecture
-
Silicon Core Number
-
Product Range
-
Accessory Type
433MHz Simple RF Link Kit
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
2x Boards and 1x Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013