Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114992171
Order Code4060381
Product RangeSenseCAP Series
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,786.899 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,786.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992171
Order Code4060381
Product RangeSenseCAP Series
Technical Datasheet
No. of Channels4Channels
Sample Rate-
Product RangeSenseCAP Series
SVHCTo Be Advised
Product Overview
114992171 is a Sensor Hub industrial-grade 4G data logger with MODBUS-RTU RS485 protocol - DC Only. It is an easy-to-deploy, industrial-grade 4G cellular station, Sensor Hub uses the MODBUS-RTU RS485 protocol to communicate with sensors and is able to collect various sensor data simultaneously. IP66-rated, waterproof and dustproof, Sensor Hub 4G Data Logger is suitable for long-term, reliable outdoor applications such as in smart agriculture, smart weather stations and smart city.
- Support collection of various environmental data simultaneously
- Support local storage of data
- Support using with standard MODBUS-RTU RS485 sensors
- Support uploading data to any server (SenseCAP Server / user's private server)
- Support 4G/3G/2G communication, supporting global LTE frequency band
- Built-in GPS positioning function
- Support remote upgrade and maintenance
- Two power supply options available: DC only, Solar Power (to be purchased separately, coming soon)
- Easy to install and deploy, without requirements of engineering background
- Industry standards, suitable for harsh outdoor environments
Technical Specifications
No. of Channels
4Channels
Product Range
SenseCAP Series
Sample Rate
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3091