Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč284.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč284.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No314150005
Order Code4266631
Also Known AsPOW110D3B
SVHCTo Be Advised
Product Overview
Water flow sensor which consists of a plastic valve body, a water rotor and a hall-effect sensor. When water flows through the rotor, the rotor rolls and its speed changes with different rate of flow. The hall-effect sensor outputs the corresponding pulse signal.
- Compact and easy to Install
- High sealing performance
- High quality hall effect sensor
- Working voltage: 4.5V to 24VDC
- Max. Working current: 15mA (5VDC)
- Operating temperature: 80°C
- Liquid temperature: 120°C
- G½" Connection
- Flow rate range: 1-30L/min
- Water pressure: 1.75MPa
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055