Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,006.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,006.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoMW9092
Order Code4163511
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance20Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height51mm
External Width90mm
External Depth206mm
Weight510g
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MW9092 is a insulation and continuity tester tests the continuity between the equipotential ground connections with 200mA testing current.
- Insulation measurement under 50V, 100V, 250V, 500V, 1000V
- Insulation resistance up to 20Gohm
- Measurement of the polarization index (PI) and the dielectric absorption factor (DAR)
- Voltage measurement up to 600VTRMS AC and 600VDC
- Continuity measurement with 200mA
- Resistance measurement up to 600Kohm
- Low resistance measurement mode with 0.01ohm resolution
- Compact and robust housing, with integrated shock-proof sleeve
- Safety: 600V CAT IV
Contents
Insulation and continuity tester, Test lead, Alligators clips, Holster, Batteries.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
20Gohm
Operating Temperature Max
40°C
External Width
90mm
Weight
510g
SVHC
No SVHC (07-Nov-2024)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
51mm
External Depth
206mm
Product Range
-
Technical Docs (1)
Alternatives for MW9092
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5