Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,135.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM80
Order Code3527949
Technical Datasheet
Test Frequency Range50Hz to 60Hz
Voltage Measuring Range AC200V to 600V
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height134mm
External Width85mm
External Depth45mm
Weight530g
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SEFRAM 80 can check the order of the phases in all electrical installations. Having a robust design, the SEFRAM 80 is also very easy to use. It is the ideal tool for rapidly testing your industrial equipment.
- AC voltage range from 200V to 600V
- Size is 134mm x 85mm x 45mm, weight is 530g
- 1 year warranty
- IEC 1010 CAT III 600V rated
Contents
Phase sequence indicator, Protection bag.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Test Frequency Range
50Hz to 60Hz
Operating Temperature Min
0°C
External Height
134mm
External Depth
45mm
Product Range
-
Voltage Measuring Range AC
200V to 600V
Operating Temperature Max
40°C
External Width
85mm
Weight
530g
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10