Product Information
Product Overview
The 5.04.01 is a Flasher ST7 flash programmer for STMicroelectronics ST7 series of flash microcontrollers with on chip flash. This tool allows programming of MCU via synchronous serial interface in circuit only. A target system is required. Flasher has been designed for use in a lab or production environment. This comes with an easy to use windows program. It allows reading of program files in Motorola or Intel hex format. Flasher can be used for in circuit programming of ST7 CPUs, which incorporate built in firmware for serial update of user flash. The target system has to be designed to support this mode of operation.
- Small, compact housing
- Easy to use windows program
- Free software updates, 2 years of support
- Serial (in target) programming supported
- Programming/verifying/read back supported
- Option byte programming supported
- 512KByte internal flash memory to store target program
- High speed programming
- Can be used in a production environment
- PC program allows batch mode processing for usage in automated test systems
Applications
Embedded Design & Development
Technical Specifications
ST7
Flash Programmer for ST7 Series MCU, Serial in Target Programming using ICC Protocol
No SVHC (14-Jun-2023)
Programmer Flasher ST7, IDC Target Interface Cable, Power Supply & RS232 Cable (1:1)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate