Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoML414H-IV01E.
Order Code3534553
Product RangeML Series
Technical Datasheet
2,009 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč113.863 |
10+ | Kč51.163 |
25+ | Kč47.652 |
50+ | Kč43.639 |
100+ | Kč38.874 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč113.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoML414H-IV01E.
Order Code3534553
Product RangeML Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity1mAh
External Diameter4.8mm
Battery Size Code-
Battery TerminalsSMD
External Height1.4mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.07g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeML Series
SVHCTo Be Advised
Product Overview
ML414H-IV01E is a ML lithium rechargeable battery.
- 3V nominal voltage, 2.8 to 3.1V charge voltage range
- 1.0mAh (3.1V to 2.0V) nominal capacity
- Internal impedance is 600 ohm
- 0.005mA standard discharge current
- 300 (10% D.O.D) cycle life (time)50% D.O.D (depth of discharge)
- 4.8mm diameter, 1.4mm height
- Range of temperature in which it can be operated range from -20°C to 60°C
Technical Specifications
Battery Voltage
3V
Battery Capacity
1mAh
Battery Size Code
-
External Height
1.4mm
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
External Diameter
4.8mm
Battery Terminals
SMD
Pack Quantity
1
Weight
0.07g
Battery NEDA Code
-
Product Range
ML Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
UN Hazard Code:3090