Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoML414H-IV01E
Order Code4628016
Product RangeML Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19,745.484 |
Price for:Pack of 1400
Minimum: 1
Multiple: 1
Kč19,745.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoML414H-IV01E
Order Code4628016
Product RangeML Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity1mAh
Battery Size Code-
Battery TerminalsSMD
Pack Quantity1
Battery Type / Size-
Weight0.07g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeML Series
Technical Specifications
Battery Voltage
3V
Battery Capacity
1mAh
Battery Terminals
SMD
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Technology
Lithium
Battery Size Code
-
Pack Quantity
1
Weight
0.07g
Battery NEDA Code
-
Product Range
ML Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
UN Hazard Code:3090