Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS421R IV03E
Order Code3534555
Product RangeMS Series
Technical Datasheet
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS421R IV03E
Order Code3534555
Product RangeMS Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity1.5mAh
External Diameter4.8mm
Battery Size CodeButton Cell
External Height2.1mm
Battery TerminalsSolder Tab
Pack Quantity-
Battery Type / SizeButton Cell
Weight0.1g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMS Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Capacity
1.5mAh
Battery Size Code
Button Cell
Battery Terminals
Solder Tab
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
External Diameter
4.8mm
External Height
2.1mm
Pack Quantity
-
Weight
0.1g
Battery NEDA Code
-
Product Range
MS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
UN Hazard Code:3090