Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS518SE-FL35E.
Order Code3534575
Product RangeMS Series
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč146.467 |
10+ | Kč65.710 |
25+ | Kč61.446 |
50+ | Kč55.928 |
100+ | Kč49.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč146.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS518SE-FL35E.
Order Code3534575
Product RangeMS Series
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity3.4mAh
Battery Size CodeButton Cell
External Diameter5.8mm
External Height1.8mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.13g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMS Series
SVHCTo Be Advised
Alternatives for MS518SE-FL35E.
1 Product Found
Technical Specifications
Battery Voltage
3V
Battery Capacity
3.4mAh
External Diameter
5.8mm
Battery Terminals
PCB Pins
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
Battery Size Code
Button Cell
External Height
1.8mm
Pack Quantity
1
Weight
0.13g
Battery NEDA Code
-
Product Range
MS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
UN Hazard Code:3090