Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS614SE-FL28E.
Order Code3534563
Product RangeMS Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS614SE-FL28E.
Order Code3534563
Product RangeMS Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity3.4mAh
External Diameter6.8mm
Battery Size CodeButton Cell
Battery TerminalsPCB Pins
External Height1.4mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.17g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMS Series
SVHCTo Be Advised
Alternatives for MS614SE-FL28E.
1 Product Found
Product Overview
MS614SE-FL28E is a MS lithium rechargeable battery (coin cell).
- 2.8 to 3.3(3.1)V charge voltage (standard charge voltage) and 3V nominal voltage
- 3.4mAh nominal capacity
- 80 ohm internal impedance
- 0.015mA standard discharge current
- 1000 cycle life (time) 20% D.O.D(depth of discharge)
- PCB pin battery terminals
- 6.8mm x 1.4mm size diameter x height
- Excellent cycle characteristics
Technical Specifications
Battery Voltage
3V
Battery Capacity
3.4mAh
Battery Size Code
Button Cell
External Height
1.4mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
External Diameter
6.8mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
0.17g
Battery NEDA Code
-
Product Range
MS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
UN Hazard Code:3090