Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS614SE.
Order Code3534564
Product RangeMS Series
Technical Datasheet
1,817 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.911 |
10+ | Kč57.935 |
25+ | Kč54.173 |
50+ | Kč46.900 |
100+ | Kč41.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS614SE.
Order Code3534564
Product RangeMS Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity3.4mAh
Battery Size CodeButton Cell
External Diameter6.8mm
External Height1.4mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.17g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMS Series
SVHCTo Be Advised
Alternatives for MS614SE.
1 Product Found
Product Overview
MS614SE is a MS lithium rechargeable battery (button coin cell).
- 2.8 to 3.3(3.1)V charge voltage (standard charge voltage) and 3V nominal voltage
- 3.4mAh nominal capacity
- 80 ohm internal impedance
- 0.015mA standard discharge current
- 1000 cycle life (time) 20% D.O.D(depth of discharge)
- PCB pin battery terminals
- 6.8mm x 1.4mm size diameter x height
- Excellent cycle characteristics
Technical Specifications
Battery Voltage
3V
Battery Capacity
3.4mAh
External Diameter
6.8mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
Battery Size Code
Button Cell
External Height
1.4mm
Pack Quantity
1
Weight
0.17g
Battery NEDA Code
-
Product Range
MS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
UN Hazard Code:3090