Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS621FE-FL11E.
Order Code1614634
Product RangeMS Series
Technical Datasheet
25,666 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103.831 |
10+ | Kč51.916 |
25+ | Kč39.376 |
50+ | Kč35.864 |
100+ | Kč33.607 |
Price for:Each
Minimum: 1
Multiple: 1
Kč103.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS621FE-FL11E.
Order Code1614634
Product RangeMS Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Manganese Dioxide
Battery Capacity5.5mAh
Battery Size CodeButton Cell
External Diameter6.8mm
External Height2.1mm
Battery TerminalsPCB Pins
External Width6.8mm
Pack Quantity1
Battery Type / SizeButton Cell
External Depth2.1mm
Weight0.23g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMS Series
SVHCTo Be Advised
Alternatives for MS621FE-FL11E.
2 Products Found
Product Overview
The MS621FE-FL11E from Seiko Instruments is a manganese silicon lithium rechargeable battery with PCB pin terminals. Since this device use silicon oxide as the anode and a lithium manganese composite oxide as the cathode, it results in large discharge capacity and long cycle life.
- Nominal voltage is 3V
- Battery capacity is 5.5mAh
- Operating temperature range from -20°C to 60°C
- Battery diameter is 6.8mm
- Battery height is 2.1mm
- Battery weight is 0.23g
- Internal impedance of 80 ohm
- Standard charge discharge current is 0.015mA
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Capacity
5.5mAh
External Diameter
6.8mm
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
2.1mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium Manganese Dioxide
Battery Size Code
Button Cell
External Height
2.1mm
External Width
6.8mm
Battery Type / Size
Button Cell
Weight
0.23g
Battery NEDA Code
-
Product Range
MS Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
UN Hazard Code:3090