Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoTS920E
Order Code3534581
Product RangeTS Series
Battery Voltage1.5V
Battery TechnologyLithium
Battery Capacity5.5mAh
Battery Size CodeButton Cell
External Diameter9.5mm
Battery TerminalsPressure Contact
External Height2mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.46g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTS Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Capacity
5.5mAh
External Diameter
9.5mm
External Height
2mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
Battery Size Code
Button Cell
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.46g
Battery NEDA Code
-
Product Range
TS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
UN Hazard Code:3090