Print Page
27 In Stock
105 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,503.044 |
5+ | Kč1,350.809 |
10+ | Kč1,192.303 |
50+ | Kč1,137.629 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,503.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKB 30/16 A1
Order Code1761329
Product RangeSKB
Also Known As07122080
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current30A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSKB
SVHCTo Be Advised
Product Overview
SKB 30/16 A1 from Semikron is panel mount, single phase power bridge rectifier in G12 package. This module features isolated metal case with screw terminals hence easy to mount. Typical applications include single phase rectifiers for power supplies, input rectifiers for variable frequency drives, rectifiers for DC motor filed supplies and battery charger rectifiers.
- UL recognized file E63532
- High surge current capability
- Maximum repetitive peak reverse voltage of 1600V
- Maximum RMS voltage of 560V
- Operating junction temperature range from -40°C to 150°C
- Peak forward surge current IFSM of 370A at 10ms, 25°C
- Maximum forward voltage VF of 2.2V at IF 150A
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
30A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
370A
Product Range
SKB
Technical Docs (2)
Alternatives for SKB 30/16 A1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11748