Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKD 30/12 A1
Order Code9401989
Product RangeSKD 30 Series
Also Known As07122130
Technical Datasheet
24 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,462.916 |
5+ | Kč1,314.944 |
10+ | Kč1,160.452 |
50+ | Kč1,107.282 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,462.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 30/12 A1
Order Code9401989
Product RangeSKD 30 Series
Also Known As07122130
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSKD 30 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SKD30/12A1 is a 3-phase Power Bridge Rectifier with isolated metal case and screw terminals. The bridge rectifier features high surge current and easy chassis mount.
- 1600V Blocking voltage
- 0.75Ω Minimum resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
30A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (19-Jan-2021)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
370A
Product Range
SKD 30 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
Product traceability