Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,116.060 |
5+ | Kč975.612 |
10+ | Kč835.666 |
25+ | Kč800.303 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,116.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoGS2962-IBE3
Order Code4242951
Technical Datasheet
IC TypeSDI Transmitter
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageBGA
No. of Pins100Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
Technical Specifications
IC Type
SDI Transmitter
Supply Voltage Max
3.3V
No. of Pins
100Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
-
IC Case / Package
BGA
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability