Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč138.692 |
10+ | Kč120.133 |
25+ | Kč113.612 |
50+ | Kč109.098 |
100+ | Kč104.584 |
250+ | Kč99.568 |
500+ | Kč93.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč138.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1273IMLTRT
Order Code4257387
Technical Datasheet
Frequency Min860MHz
Frequency Max1.02GHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate300Kbps
Receiving Current11.2mA
RF IC Case StyleQFN-EP
No. of Pins28Pins
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Transmitting Current125mA
Output Power (dBm)20dBm
Sensitivity dBm-137dBm
RF Transceiver ApplicationsAutomatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
860MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Receiving Current
11.2mA
No. of Pins
28Pins
Supply Voltage Max
3.7V
Output Power (dBm)
20dBm
RF Transceiver Applications
Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Max
1.02GHz
Data Rate
300Kbps
RF IC Case Style
QFN-EP
Supply Voltage Min
1.8V
Transmitting Current
125mA
Sensitivity dBm
-137dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability