Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,510.006 |
5+ | Kč1,964.516 |
10+ | Kč1,834.853 |
25+ | Kč1,704.938 |
50+ | Kč1,670.830 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,510.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9401/0610
Order Code3819053
Technical Datasheet
Rotational Speed Max-
Bore Diameter Min6mm
Torque-
Product Range-
SVHCTo Be Advised
Technical Specifications
Rotational Speed Max
-
Torque
-
SVHC
To Be Advised
Bore Diameter Min
6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018