Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF215X100
Order Code2480000
Product RangeSSF215 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,460.980 |
5+ | Kč4,309.747 |
10+ | Kč4,168.547 |
25+ | Kč4,085.281 |
50+ | Kč4,001.765 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,460.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF215X100
Order Code2480000
Product RangeSSF215 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media Type-
Process Connection Type1/2" NPT Male
Output Current500mA
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max180°C
Product RangeSSF215 Series
Product Overview
The SSF215X100 is a Float Switch that are externally mounted horizontal switches. This series has an extended reach to provide a solution for extra thick tank walls or for mounting in welded on 1/2”NPT bosses. The 1/2”NPT thread enables the switches to be fitted through the wall of a tank from the outside, so does not require access to the inside of the tank. The float switch can be fitted to achieve either N/O (make on rise) or N/C (make on fall) switching action by simply rotating the switch through 180°.
- Long reach for thick walled tanks and boss mounting
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Media Type
-
Output Current
500mA
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
180°C
Sensor Body Material
Stainless Steel
Process Connection Type
1/2" NPT Male
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF215 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151