Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,669.213 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,669.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWTXT-00
Order Code3812445
Technical Datasheet
Carrier Frequency-
Operating Temperature Min-200°C
Operating Temperature Max55°C
Input Level4mA to 20mA
Networking InterfaceEthernet, RS-232/485
Kit Contents4-20mA Wireless Transmitter, Battery (Tx Supply)
Technical Specifications
Carrier Frequency
-
Operating Temperature Max
55°C
Networking Interface
Ethernet, RS-232/485
Operating Temperature Min
-200°C
Input Level
4mA to 20mA
Kit Contents
4-20mA Wireless Transmitter, Battery (Tx Supply)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42