Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29,594.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč29,594.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-LPG10-1000
Order Code3869199
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedLPG10-1000
Application Sub TypeLiquid Sensor
Kit ContentsEvaluation Kit LPG10-1000, PMMA, Adapter Cable, USB Cable, PC Software, Flat Bottom Fluidic Fittings
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Test and evaluate the LPG10-1000 liquid flow sensor with the evaluation kit LPG10-1000
Contents
One pre-assembled manifold body including the selected LPG10-1000 sensor and a connector cap with a 4-pin Molex connector, SCC1-USB sensor cable from the sensor to a USB port, Adapter cable for 4-pin Molex to SCC1-USB sensor cable, 4-pin Molex ribbon cable, Quick start guide.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Liquid Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
LPG10-1000
Kit Contents
Evaluation Kit LPG10-1000, PMMA, Adapter Cable, USB Cable, PC Software, Flat Bottom Fluidic Fittings
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265