Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,666.315 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,666.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SEN5X
Order Code3924521
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSEN5x
Application Sub TypeEnvironmental Sensor
Kit ContentsSENSx Environmental Node, Adapter Cable, Jumper Wire Set
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-SEN5X is an evaluation kit for SEN54-SDN-T environmental node. The SEN54 environmental sensor node is an all-in-one sensor solution platform for the accurate measurement of various environmental parameters, such as particulate matter, volatile organic compounds (VOCs), humidity and temperature.
- All-in-one air quality sensor module
- On-board algorithms
- Fast & easy integration
- Fully calibrated digital output
Contents
1x SEN5x, 1x adapter cable, 1x jumper wire set.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Environmental Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SEN5x
Kit Contents
SENSx Environmental Node, Adapter Cable, Jumper Wire Set
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2