Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč709.764 |
5+ | Kč438.398 |
10+ | Kč420.592 |
20+ | Kč402.785 |
50+ | Kč346.606 |
Price for:Each
Minimum: 1
Multiple: 1
Kč709.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoHY_60Q05AP
Order Code2493515
Technical Datasheet
Blower TypeRadial
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth5mm
Air Flow - CFM2.76CFM
Flow Rate - Metric4.69m³/h
Flow Rate - Imperial2.76CFM
Air Flow - m3/min0.08m³/min
Noise Rating28dBA
Bearing TypeSleeve Bearing
Power Connection Type3 Lead Wires
Power Rating-
Product Range-
IP Rating-
Product Overview
The HY_60Q05AP is a high-tech miniature Eco Radial Fan has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.
- PWM control
- Pulse output
- Sleeve bearing system
- Highest reliability due to 100% burn-in
- Highest resistance to shock and vibration
- Extremely flat radial fan for purposes with low mounting height
- Virtually vibration-free thanks to lightweight rotor and precision balancing
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
5mm
Flow Rate - Metric
4.69m³/h
Air Flow - m3/min
0.08m³/min
Bearing Type
Sleeve Bearing
Power Rating
-
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
60mm
Air Flow - CFM
2.76CFM
Flow Rate - Imperial
2.76CFM
Noise Rating
28dBA
Power Connection Type
3 Lead Wires
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018