Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč578.094 |
5+ | Kč357.139 |
10+ | Kč342.593 |
20+ | Kč328.046 |
50+ | Kč282.401 |
Price for:Each
Minimum: 1
Multiple: 1
Kč578.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoHY52A05PSE25B
Order Code3886328
Technical Datasheet
Blower TypeRadial
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size52mm
External Depth8mm
Air Flow - CFM2.65CFM
Air Flow - m3/min0.08m³/min
Noise Rating33dBA
Bearing TypeSleeve Bearing
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Power Rating-
Product Range-
IP Rating-
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
8mm
Air Flow - m3/min
0.08m³/min
Bearing Type
Sleeve Bearing
Power Rating
-
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
52mm
Air Flow - CFM
2.65CFM
Noise Rating
33dBA
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015