Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The GP1FAV31TK0F is a 15.5 Mbps Fibre Optic Transmitter equipped with square connector, mounting hole and shutter. This transmitter has built-in LED with a peak light emission wavelength of 660nm and the associated drive IC and the input is TTL level compatible.
- 3V Supply voltage
- Compliant with JEITA RC-5720B and CP1201
Applications
Fibre Optics, Audio
Technical Specifications
Data Rate Max
15.5Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454