Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGW5DLA65M04
Order Code1888941
Product RangeMega-Zenigata
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGW5DLA65M04
Order Code1888941
Product RangeMega-Zenigata
Technical Datasheet
Product RangeMega-Zenigata
LED Module Type-
LED ColourCool White
CCT7040K
Luminous Flux @ Test1550lm
Luminous Flux @ Max2402lm
Power Rating-
Supply Voltage-
Forward Current @ Test400mA
Power Module ConfigurationCircular
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Overview
The Mega-Zenigata series LED Module/Chip on Board provides an energy-saving alternative for incandescent, halogen and compact fluorescent applications and opens up a new world of LED product categories. This powerful module allow you to use just one LED in a fixture to save space and eliminate the uniformity issues of multiple emitters. The new products maintain the line's compact 20 x 24mm package dimensions. The Mega Zenigata product line includes both high- and normal-CRI modules, with minimum performance of 90 CRI and 80 CRI, respectively.
Applications
LED Lighting, Signalling, Portable Devices
Technical Specifications
Product Range
Mega-Zenigata
LED Colour
Cool White
Luminous Flux @ Test
1550lm
Power Rating
-
Forward Current @ Test
400mA
Operating Temperature Min
-30°C
LED Module Type
-
CCT
7040K
Luminous Flux @ Max
2402lm
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
100°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003