Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSHARP
Manufacturer Part NoPC3H7DJ0000F
Order Code9707611
Technical Datasheet
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
Product Overview
The PC3H7DJ0000F is a 1-channel 4-pin General Purpose Photocoupler contains an IRED optically coupled to a phototransistor. It is suitable for programmable controllers.
- 80V Collector-emitter voltage
- 1.2 to 2.4mA Collector current
- 50mA Forward current
- 6V Reverse voltage
- 170mW Total power dissipation
Applications
Automation & Process Control
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
80V
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005