Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUT8021/EUK
Order Code2759027
Also Known AsGTIN UPC EAN: 0203170700569
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,863.894 |
3+ | Kč6,726.707 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,863.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUT8021/EUK
Order Code2759027
Also Known AsGTIN UPC EAN: 0203170700569
Technical Datasheet
Capacity2l
Frequency40kHz
Power Consumption50W
External Height100mm
External Width137mm
External Depth150mm
Supply Voltage-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2 Litre Cavitek Digital Controlled Ultrasonic Cleaner, 2L Tank with Heated Bath and extra functions such as degas, delicate and full power cleaning modes -220V
- Digital Ultrasonic Cleaner 2L Tank Heated Ultrasonic Cleaner Bath Cavitek Technology
- Removes Dirt, Grease, Corrosion - can be used for cleaning Electronic and Mechanical parts.
- Frequency is 40KHz
- For best results use appropriate cleaning fluid or solvent suitable for the item
- Wire Basket Available - see separate listing (Part No. UTBAS02).
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items.
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items.
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Temperature and Timing mode - Allows the user to set both the fluid temperature and duration of the cleaning cycle
- These parameters will change depending on the cleaning agent and item being cleaned, please refer to the manual provided
- Tank and Housing Made From Stainless Steel
Contents
UT8021/EUK ultrasonic cleaner, Stainless steel basket, UK and EU plugs
Technical Specifications
Capacity
2l
Power Consumption
50W
External Width
137mm
Supply Voltage
-
SVHC
No SVHC (21-Jan-2025)
Frequency
40kHz
External Height
100mm
External Depth
150mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84562000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.531