Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUTBBK03
Order Code3018531
Also Known AsGTIN UPC EAN: 5060576966112
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč862.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč862.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUTBBK03
Order Code3018531
Also Known AsGTIN UPC EAN: 5060576966112
Technical Datasheet
Accessory TypeUltrasonic Cleaning Beaker Basket
For Use WithShesto 3 Litre Ultrasonic Cleaning Tanks
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Perfect for cleaning small items such as jewellery, small carburettor/machine components, dental equipment, medical equipment, small electronics and more!
- By having two beakers you are able to clean two different items with different cleaning solutions at the same time if required
- By having two beakers you are able to clean two different items with different cleaning solutions at the same time if required
- Dual Beaker holders to support two beakers with minimal support reducing loss of ultrasonic power
- By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
- Basket Dimensions: L: 261mm x W: 93.4mm x H: 85mm
- Compatible Beaker Diameter: Minimum: 45.3mm, Maximum: 81.3mm
- Compatible Ultrasonic Tanks: 3 litre and 9 litre tanks. May be compatible with other tanks
- Basket Dimensions: L: 261mm x W: 93.4mm x H: 85mm
- Compatible Beaker Diameter: Minimum: 45.3mm, Maximum: 81.3mm
- Ultrasonic Cleaner and beakers not included
- Material: Stainless Steel
Technical Specifications
Accessory Type
Ultrasonic Cleaning Beaker Basket
Product Range
-
For Use With
Shesto 3 Litre Ultrasonic Cleaning Tanks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83079000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198