Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč753.654 |
5+ | Kč659.353 |
10+ | Kč540.976 |
20+ | Kč502.352 |
50+ | Kč492.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč753.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No50-140-06 50A
Order Code3295515
Technical Datasheet
Product Range-
Fuse Current50A
Blow CharacteristicVery Fast Acting
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 50-140-06 50A is a 50A/700VAC class-gR very fast acting cylindrical ultra rapid Semiconductor Fuse with industrial ceramic, integrated striker pin for fuse blown indication or operation of micro switches. Complies with DIN VDE 0636-40. It is suitable for use with protection of thyristors, diodes and power transistors.
- European style
- High interrupting rating up to 300kA
- 9.6W Power loss
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
0.87" x 2.28"
Voltage Rating VAC
700VAC
Fuse Current
50A
Fuse Size Metric
22mm x 58mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054