Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,950.973 |
5+ | Kč1,911.848 |
10+ | Kč1,872.974 |
25+ | Kč1,833.850 |
50+ | Kč1,794.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,950.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMM18-70APS-ZUK
Order Code7229513
Technical Datasheet
Sensing Range Max70mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output ConfigurationPNP
Sensor TerminalsCable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MM18-70APS-ZUK is a DC-3 wire Magnetic Proximity Sensor, provides long sensing ranges that can reliably detect magnetic objects. Magnetic proximity sensors are resistant to dust, heat, vibrations and other harsh environment. They are enclosed in a cylindrical housing.
- Nickel-plated brass housing
- PNP, NO output
- -25 to 75°C Operating temperature
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
70mm
Supply Voltage DC Max
30V
Sensor Terminals
Cable
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
10V
Output Configuration
PNP
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086