Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,152.054 |
5+ | Kč3,089.104 |
10+ | Kč3,025.902 |
25+ | Kč2,962.951 |
50+ | Kč2,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,152.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCM30-16BPP-EC1
Order Code4057969
Product RangeCM Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30 x 1.5
Sensing Distance Min0mm
Sensing Distance Max16mm
Sensing Range Max16mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max36V
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeCM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CM series capacitive proximity sensor
- Cylindrical thread design housing, M30 x 1.5 thread size, Ø 30mm diameter
- 0mm to 16mm sensing range, 12.24mm safe sensing range, 50Hz switching frequency
- Flush installation type, male connector M12, 4-pin connection type, PNP switching output
- Complementary output function, wire configurable output characteristic, DC 4-wire electrical wiring
- Potentiometer, 11 turns (sensitivity) adjustment, IP67, IP68, IP69K enclosure rating
- 10VDC to 36VDC supply voltage range, ≤200mA continuous current
- Short-circuit protection, reverse polarity protection, power-up pulse protection
- Plastic, PBT housing, 74mm housing length, 59.5mm thread length
- Ambient operating temperature range from -30 to +85°C (+120°C short time at the front of the sensor)
Contents
Capacitive proximity sensor, Mounting nut, PA12 plastic (2x), Screwdriver for potentiometer adjustment (1 x).
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
0mm
Sensing Range Max
16mm
Sensor Output Type
PNP
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
CM Series
Thread Size - Metric
M30 x 1.5
Sensing Distance Max
16mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
36V
Supply Voltage Max
36VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059