Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoNANS3-CAAZ30AN1
Order Code4416062
Product RangeNanoScan3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71,202.120 |
5+ | Kč69,772.560 |
10+ | Kč68,343.000 |
25+ | Kč66,938.520 |
50+ | Kč65,508.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71,202.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoNANS3-CAAZ30AN1
Order Code4416062
Product RangeNanoScan3 Series
Technical Datasheet
Product RangeNanoScan3 Series
Safety Integrity LevelSIL2
No. of Field Pairs128Field Pairs
Sensing Range Max40m
Sensor TypeType 3 Laser
Beam Angle275°
Connection Method-
Incremental Encoder InputsNo
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NanoScan3 Series
No. of Field Pairs
128Field Pairs
Sensor Type
Type 3 Laser
Connection Method
-
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
40m
Beam Angle
275°
Incremental Encoder Inputs
No
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.727