Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč859.492 |
5+ | Kč842.186 |
10+ | Kč825.132 |
25+ | Kč807.827 |
50+ | Kč790.772 |
Price for:Each
Minimum: 1
Multiple: 1
Kč859.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoYM8U24-015VG3MUSA
Order Code4400462
Technical Datasheet
Connector Type AM8 Plug
Connector Type BUSB Type A Plug
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
USB Type A Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057