Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,715.258 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,715.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3KF4340-0MF11
Order Code3467088
Technical Datasheet
Contact Configuration-
Fuse Size HeldNH 1, NH 2
No. of Fuses-
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
No. of Poles3 Pole
Technical Specifications
Contact Configuration
-
No. of Fuses
-
Contact Voltage AC Max
-
No. of Poles
3 Pole
Fuse Size Held
NH 1, NH 2
Contact Current AC Max
-
Switch Terminals
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.613