Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,229.612 |
Product Information
Product Overview
The 3LD2504-0TK51 is a main control and EMERGENCY-STOP switch with rotary operating mechanism. This isolator switch features black actuator, red/yellow (EMERGENCY-STOP) and front plate. It supports four-hole mounting. The 3LD series switch is used for switching main and auxiliary circuits, but also for switching induction motors and other loads during maintenance and repair work. This manually operated switch disconnector is according to the IEC 60947-3/VDE 0660 Part 107 (EN 60947-3) standard and complies with the conditions for switch disconnectors. The 3LD main control and EMERGENCY-STOP switch is approved according to UL 508 standard.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
3 Pole
63A
Box Terminal
CCC, CE, CSA, UL
690V
IP65
Front Mount
SENTRON 3LD
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate