Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RW40361BB04
Order Code3529741
Product RangeSIRIUS 3RW40
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,007.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18,007.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW40361BB04
Order Code3529741
Product RangeSIRIUS 3RW40
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating22kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating45A
Supply Voltage Min200V
Supply Voltage Max480V
IP / NEMA RatingIP20
Product RangeSIRIUS 3RW40
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
45A
Supply Voltage Max
480V
Product Range
SIRIUS 3RW40
Power Rating
22kW
No. of Poles
3 Pole
Supply Voltage Min
200V
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28