Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0QC02-0AX1
Order Code2846767
Product RangeSIMATIC TP1500 Comfort Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104,934.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč104,934.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0QC02-0AX1
Order Code2846767
Product RangeSIMATIC TP1500 Comfort Series
Technical Datasheet
Meter Display TypeTFT
Display Size331.2mm x 207mm
Display Resolution1280 x 800 Pixels
Screen Size15"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC TP1500 Comfort Series
SVHCTo Be Advised
Product Overview
SIMATIC HMI Comfort Panels are designed for implementation of high-performance visualization applications on the machine-level. High performance, functionality and numerous integrated interfaces offer the greatest convenience in high-end applications.The TP1500 Comfort is the successor of the Multi Panel MP 377 12 inch Touch, it offers 51% additional display space, a higher screen resolution and higher performance.
- Brilliant displays in widescreen format
- Reusable faceplates
- Energy efficiency due to PROFIenergy
- Maximum data security if power fails
- Precise diagnostics made easy
- Optimum interaction between controller and HMI
- Comprehensive library concept
- Easy to operate
- More interfaces – less hardware costs
- Optimum convenience during commissioning and servicing
Technical Specifications
Meter Display Type
TFT
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC TP1500 Comfort Series
Display Size
331.2mm x 207mm
Screen Size
15"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2