Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102,577.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč102,577.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2145-6KB20-0AS0
Order Code3492752
Technical Datasheet
Meter Display TypeTFT LED Touch Screen
Display Size-
Display Resolution1280 x 800 Pixels
Screen Size10.1"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min0°C
Operating Temperature Max45°C
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LED Touch Screen
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
0°C
SVHC
To Be Advised
Display Size
-
Screen Size
10.1"
Supply Voltage Max
28.8V
Operating Temperature Max
45°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.774